Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Voltage Regulators, Switching

Con Volt DC-DC Single Output in Volt Step Down 6 Pin (5+Tab) TO-263 Rail

View LM2595S-ADJ/NOPB: LM2595 Adj 1A 150KHZ TO-263 Simple Switch

LM2595S-ADJ/NOPB: LM2595 Adj 1A 150KHZ TO-263 Simple Switch


Image is representative only
Texas Instruments
Jameco Part no. 836300
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. LM2595S-ADJ/NOPB
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$4.69

# of Unit Price
1+ $4.69
10+ $4.29
100+ $3.89
  • Availability:Ship  11 Wks ARO 

 Add to cart

I.C. 1A 150KHZ TO-263 SIMPLE SWITCH


IC,LM2595S-ADJ/NOPB,1A 150KHZ
TO-263 SIMPLE SWITCH

Report a problem
Suggest a product
Specification Value
FamilyLM2595-ADJ
Output Voltage1.2V to 37V
Maximum Output Current1A
Switching Frequency173KHz
Switching RegulatorYes
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
MountingSurface Mount
TypeInverting|Step Down
PackagingRail
Pin_Count6
Specification Value
Supplier_PackageTO-263
Product Width8.89mm(Max)
Product Height4.65mm(Max)
Product Length10.41mm(Max)
Product TypeDC to DC Converter and Switching Regulator Chip
Efficiency78%(Typ)
Output TypeAdjustable
Number of Outputs1
Minimum Input Voltage4.5V
Maximum Input Voltage40V


Report a problem
Suggest a product

RELATED PRODUCTS

Con Volt DC-DC Single Output In Volt Step Down 5-Pin (5+Tab) TO-220 Rail

Buy Now  $2.15


Con Volt DC-DC Single Output In Volt Step Down 5-Pin (5+Tab) TO-220 Rail

Buy Now  $2.75


Con Volt DC-DC Single Output Step Up 8-Pin (7+Tab) TO-263 Rail

Buy Now  $3.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.