LED IrLED 890nm 2-Pin T-1 3/4

$1.29 ea


  • Part no.: 1872151
  • Manufacturer: OPTEK TECHNOLOGY
  • Manufacturer no.: OP290A
  • RoHS Compliant
Pricing
# of units Price
1+ $1.29
10+ $1.19
100+ $1.09
500+ $0.95

T1-3/4 Plastic Infrared Emitter Diode


Features:
  • Size: 5mm diameter
  • Forward voltage: 4.0V
  • Forward current: 1.5A
  • Wavelength: 890nm
  • Power dissipation: 333mW

    Report a problem
    Suggest a product
  • Specification Value
    FamilyOP290A
    TypeIrLED
    CategoryIrLED
    Sub-CategoryTop Mount
    Number of LEDs1
    High BrightnessNo
    Viewing Angle50°
    LED MaterialAlGaAs
    Lens Dimensions4.95mmx4.95mmx7.62mm
    Lens Shape TypeCircular
    Maximum Forward Current150mA
    Maximum Forward Voltage per Color4V
    Maximum Power Dissipation1110mW
    Peak Wavelength890nm
    Reverse Voltage5V
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature100°C
    MountingThrough Hole
    Pin_Count2
    Supplier_PackageT-1 3/4
    Product Width5.97mm
    Product Height8.64mm
    Product Length5.97mm
    Product TypeLED


    Report a problem
    Suggest a product