Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Voltage Regulators

Low Dropout Regulator 5 Volt 0.15A 3 Pin (3+Tab) TO-220 Rail

View LM2930T-5.0/NOPB: LM2930 3 Terminal Positive Regulator

LM2930T-5.0/NOPB: LM2930 3 Terminal Positive Regulator

View Larger Image
Image is representative only
Texas Instruments
Jameco Part no. 836684
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. LM2930T-5.0/NOPB
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$1.05

# of Unit Price
5+ $1.05
25+ $0.90
50+ $0.81
NOTE:
  • • Order in multiples of 5
  • Availability:Ship 10/22/18 

 Add to cart

3-Terminal Positive Regulator


IC,LM2930T-5.0/NOPB,+5V/150MA
TO-220 LDO

Report a problem
Suggest a product
Specification Value
FamilyLM2930
Maximum Dropout Voltage @ Current0.6V@150mA
Maximum Input Voltage26V
Output Voltage5V
Maximum Output Current0.15A
Number of Outputs1
Typical Quiescent Current18mA
TypeLinear
Junction to Ambient50C/W
Junction to Case3C/W
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
MountingThrough Hole
Specification Value
PackagingRail
Pin_Count3
Product Width4.7mm(Max)
Supplier_PackageTO-220
PolarityPositive
Product Height8.89mm(Max)
Product Length10.16mm
Product TypeLinear Regulator
Output TypeFixed
FunctionLDO
Line Regulation80mV
Load Regulation50mV
Typical Dropout Voltage @ Current0.32V@150mA


Report a problem
Suggest a product

RELATED PRODUCTS

Low Dropout Regulator 3.3 Volt 0.5A 3-Pin (3+Tab) TO-220 Rail

Buy Now  $1.59


Low Dropout Regulator 3.3 Volt 1A 3-Pin (3+Tab) TO-220 Rail

Buy Now  $1.65


Low Dropout Regulator 1.2 Volt to 15 Volt 5A 3-Pin (3+Tab) TO-220 Rail

Buy Now  $2.49

Copyright ©2002 - 2016 Jameco. All Rights Reserved.