IC,LM2930T-8.0/NOPB,+8V/150MA
TO-220 LDO

836705

$1.05 ea


  • Part no.: 836705
  • Manufacturer: TEXAS INSTRUMENTS
  • Manufacturer no.: LM2930T-8.0/NOPB
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $1.05
25+ $0.90
50+ $0.81
NOTE:
  • Order in multiples of 5
3-Terminal Positive Regulator


IC,LM2930T-8.0/NOPB,+8V/150MA
TO-220 LDO

Report a problem
Suggest a product
Specification Value
TypeLinear
PolarityPositive
Output TypeFixed
Supplier PackageTO-220
FunctionLDO
Line Regulation100 mV
Number of Terminals3
Load Regulation50 mV
Terminal FormThrough Hole
Terminal FinishMatte Tin
Typical Dropout Voltage @ Current[email protected] V
Maximum Dropout Voltage @ Current[email protected] V
Maximum Input Voltage26 V
Maximum Output Current0.15 A
Moisture Sensitivity Level1
Typical Quiescent Current18 mA
Junction to Ambient50 C/W
Junction to Case3 K/W
PackagingRail / Tube
Number of Outputs1
Package3TO-220
Input Voltage Range26 to N/A V
Operating Temperature-40 to 85 C
Maximum Processing Temperature260
Temperature GradeIndustrial
Output Voltage (VDC)8


Report a problem
Suggest a product