Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Voltage Regulators,(LDO)(SMD)

IC, LM2930T-8.0/NOPB, +8V/150MA TO-220 LDO

View LM2930T-8.0/NOPB: Through Hole REF Prec Volt Micropower SOT-23

LM2930T-8.0/NOPB: Through Hole REF Prec Volt Micropower SOT-23


Image is representative only
Texas Instruments
Jameco Part no. 836705
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. LM2930T-8.0/NOPB
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$1.05

# of Unit Price
5+ $1.05
25+ $0.89
50+ $0.81
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  9 Wks ARO 

 Add to cart

IC REF PREC VOLT MICROPOWER SOT-23


IC,LM2930T-8.0/NOPB,+8V/150MA
TO-220 LDO

Report a problem
Suggest a product
Specification Value
Supplier PackageTO-220
FunctionLDO
Line Regulation100 mV
Number of Terminals3
Load Regulation50 mV
Terminal FormThrough Hole
Terminal FinishMatte Tin
Typical Dropout Voltage @ Current0.32@150mA V
Maximum Dropout Voltage @ Current0.6@150mA V
Maximum Input Voltage26 V
Maximum Output Current0.15 A
Moisture Sensitivity Level1
TypeLinear
Typical Quiescent Current18 mA
Specification Value
Junction to Ambient50 C/W
Junction to Case3 K/W
PackagingRail / Tube
Number of Outputs1
PolarityPositive
Package3TO-220
Input Voltage Range26 to N/A V
Operating Temperature-40 to 85 C
Maximum Processing Temperature260
Temperature GradeIndustrial
Output Voltage (VDC)8
Output TypeFixed


Report a problem
Suggest a product

RELATED PRODUCTS

Low Dropout Regulator 3.3 Volt 0.5A 3-Pin (3+Tab) TO-220 Rail

Buy Now  $1.59


Low Dropout Regulator 3.3 Volt 1A 3-Pin (3+Tab) TO-220 Rail

Buy Now  $1.65


Copyright ©2002 - 2015 Jameco. All Rights Reserved.