Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Voltage Regulators (SMD)

Low Dropout Regulator 5 Volt 0.1A 4 Pin (3+Tab) TO-263 Rail

View LM2931AS-5.0/NOPB: 100MA 5V +/-4% TO263 Low Dropout Regulator

LM2931AS-5.0/NOPB: 100MA 5V +/-4% TO263 Low Dropout Regulator


Image is representative only
Texas Instruments
Jameco Part no. 836756
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. LM2931AS-5.0/NOPB
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$2.05

# of Unit Price
1+ $2.05
10+ $1.85
100+ $1.65
  • Availability:Ship  4 Days ARO 

 Add to cart

I.C. 100MA 5V +/-4% TO263 LOW DROPOUT REGULATOR


IC,LM2931AS-5.0/NOPB,100MA 5V
+/-4% TO263 LDO REG

Report a problem
Suggest a product
Specification Value
FamilyLM2931
Maximum Dropout Voltage @ Current0.2V@10mA|0.6V@100mA
Minimum Input Voltage26V
Maximum Input Voltage33V(Typ)
Output Voltage5V
Maximum Output Current0.1A(Typ)
Maximum Quiescent Current15mA
Number of Outputs1
Typical Quiescent Current0.4mA
TypeLinear
Junction to Ambient73C/W
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingSurface Mount
PackagingRail
Specification Value
Pin_Count4
Supplier_PackageTO-263
Product Width8.64mm
PolarityPositive
Product Height4.57mm
Product Length10.16mm
Product TypeLinear Regulator
Output TypeFixed
Accuracy3.8%
FunctionLDO
Line Regulation30mV
Load Regulation50mV
Typical Dropout Voltage @ Current0.05V@10mA|0.3V@100mA


Report a problem
Suggest a product

RELATED PRODUCTS

Low Dropout Regulator 3.3 Volt 0.5A 3-Pin (3+Tab) TO-220 Rail

Buy Now  $1.59


Low Dropout Regulator 3.3 Volt 1A 3-Pin (3+Tab) TO-220 Rail

Buy Now  $1.65


IC,VOLTAGE REGULATOR,+3.3V,250 mA,LOW DROP OUT,TO-92

Buy Now  $1.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.