Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Diodes & Rectifiers >> Thyristor

Thyristor Put 40 Volt 5 Amp 3 Pin TO-92 Bulk

View 2N6027G: Programmable Uni-Junction Transistor Trigger TO-92

2N6027G: Programmable Uni-Junction Transistor Trigger TO-92

View Larger Image
Image is representative only
ON Semiconductor
Jameco Part no. 806063
Manufacturer ON SEMICONDUCTOR
Manufacturer no. 2N6027G
  RoHS compliant
Catalog 142 , page 18
Pricing & Availability

$0.29

# of Unit Price
1+ $0.29
10+ $0.19
100+ $0.17
500+ $0.15
  • Availability: Ship  today  

 Add to cart

PROGRAMMABLE UNI-JUNCTION TRANSISTOR TRIGGER TO-92


2N6027G,THY T092 PROG UNIJ LEA
D FREE

Report a problem
Suggest a product
Specification Value
Family2N6027
Rated Average On-State Current0.15A
Repetitive Peak Forward Blocking Voltage40V
Repetitive Peak Reverse Voltage40V
Surge Current Rating5A
Minimum Operating Temperature-50°C
Maximum Operating Temperature100°C
MountingThrough Hole
PackagingBulk
Specification Value
Pin_Count3
TypePUT
Supplier_PackageTO-92
Product Width4.19mm(Max)
Product Height5.33mm(Max)
Product Length5.2mm(Max)
Product TypeThyristor
Maximum Gate Peak Inverse Voltage5V


Report a problem
Suggest a product

RELATED PRODUCTS

Diode Standard Recovery Rectifier 1K Volt 6A 2-Pin Case R-6 Bulk

Buy Now  $0.45


1N5400-B,RECTIFIER STANDARD

Buy Now  $0.15


Diode Rectifier Bridge Single 400 Volt 35A 4-Pin Case GBPC Bulk

Buy Now  $2.45

Copyright ©2002 - 2015 Jameco. All Rights Reserved.