Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Diodes & Rectifiers >> Thyristor

Thyristor Put 40 Volt 5 Amp 3 Pin TO-92 Bulk

View 2N6027G: Stereo 3.5MM Male Plug to 2 RCA Male Plugs 6 Foot Cable

2N6027G: Stereo 3.5MM Male Plug to 2 RCA Male Plugs 6 Foot Cable

View Larger Image
Image is representative only
ON Semiconductor
Jameco Part no. 806063
Manufacturer ON SEMICONDUCTOR
Manufacturer no. 2N6027G
  RoHS compliant
Catalog 151 , page 17
Pricing & Availability

$0.29

# of Unit Price
1+ $0.29
10+ $0.19
100+ $0.17
500+ $0.15
  • Availability: Ship  today  

 Add to cart

Stereo 3.5mm Male Plug to 2 RCA Male Plugs 6 Foot Cable

Specifications

Applications include thyristor?trigger, oscillator, pulse and timing circuits. These devices may also be used in special thyristor applications due to the availability of an anode gate.

Report a problem
Suggest a product
Specification Value
Family2N6027
Rated Average On-State Current0.15A
Repetitive Peak Forward Blocking Voltage40V
Repetitive Peak Reverse Voltage40V
Surge Current Rating5A
Minimum Operating Temperature-50°C
Maximum Operating Temperature100°C
MountingThrough Hole
PackagingBulk
Specification Value
Pin_Count3
TypePUT
Supplier_PackageTO-92
Product Width4.19mm(Max)
Product Height5.33mm(Max)
Product Length5.2mm(Max)
Product TypeThyristor
Maximum Gate Peak Inverse Voltage5V


Report a problem
Suggest a product

RELATED PRODUCTS

Thyristor Silicon Controlled Rectifier 800 Volt 250 Amp 3 Pin 3+ Tab TO-220AB Box

Buy Now  $1.29


400 VOLT 25 AMP TO-220 THYRISTOR SILICON CONTROLLED RECTIFIER DIODE

Buy Now  $1.35


Thyristor Silicon Controlled Rectifier 600 Volt 16 Amp 3 Pin3+ Tab TO-220AB Isolated

Buy Now  $1.75

Copyright ©2002 - 2015 Jameco. All Rights Reserved.