Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Voltage Regulators

Low Dropout Regulator 12 Volt 0.5A 3 Pin (3+Tab) TO-220 Rail

View LM2937ET-12/NOPB: Linear Regulator Zener Diode SMA 1W 10V 5K

LM2937ET-12/NOPB: Linear Regulator Zener Diode SMA 1W 10V 5K

View Larger Image
Image is representative only
Texas Instruments
Jameco Part no. 837097
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. LM2937ET-12/NOPB
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$1.39

# of Unit Price
5+ $1.39
25+ $1.24
50+ $1.12
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  4 Days ARO 

 Add to cart

ZENER DIODE SMA 1W 10V 5K


IC,LM2937ET-12/NOPB,500MA LDO
REGULATOR TO220

Report a problem
Suggest a product
Specification Value
FamilyLM2937
Maximum Dropout Voltage @ Current0.25V@50mA|1V@500mA
Maximum Input Voltage26V
Output Voltage12V
Maximum Output Current0.5A
Maximum Quiescent Current10mA
Number of Outputs1
Typical Quiescent Current2mA
TypeLinear
Junction to Ambient65C/W
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
MountingThrough Hole
PackagingRail
Specification Value
Pin_Count3
Product Width4.7mm(Max)
Supplier_PackageTO-220
PolarityPositive
Product Height8.89mm(Max)
Product Length10.16mm
Product TypeLinear Regulator
Output TypeFixed
Accuracy5%
FunctionLDO
Line Regulation36mV(Typ)
Load Regulation12mV(Typ)
Typical Dropout Voltage @ Current0.11V@50mA|0.5V@500mA


Report a problem
Suggest a product

RELATED PRODUCTS

Low Dropout Regulator 3.3 Volt 0.5A 3-Pin (3+Tab) TO-220 Rail

Buy Now  $1.59


Low Dropout Regulator 3.3 Volt 1A 3-Pin (3+Tab) TO-220 Rail

Buy Now  $1.65


Copyright ©2002 - 2015 Jameco. All Rights Reserved.