Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Voltage Regulators

Low Dropout Regulator 15 Volt 1A 3 Pin (3+Tab) TO-220 Rail

View LM2940CT-15/NOPB: Low Drop out (LDO) Regulator Position 15 Volt 1A 3 Pin (3+Tab) TO-220

LM2940CT-15/NOPB: Low Drop out (LDO) Regulator Position 15 Volt 1A 3 Pin (3+Tab) TO-220

View Larger Image
Image is representative only
Texas Instruments
Jameco Part no. 837290
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. LM2940CT-15/NOPB
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$1.29

# of Unit Price
45+ $1.29
225+ $1.13
450+ $1.02
NOTE:
  • • Order in multiples of 45
  • Availability: Ship  in 3 days  

 Add to cart

Low Drop Out (LDO) Regulator Position 15 Volt 1A 3-Pin(3+Tab) TO-220

Report a problem
Suggest a product
Specification Value
FamilyLM2940C
Maximum Dropout Voltage @ Current0.8V@1A|0.15V@100mA
Minimum Input Voltage16.75V
Maximum Input Voltage26V
Output Voltage15V
Maximum Output Current1A(Typ)
Maximum Quiescent Current15mA
Number of Outputs1
Typical Quiescent Current10mA
TypeLinear
Junction to Ambient60C/W(Typ)
Junction to Case4C/W(Typ)
Minimum Operating Temperature0°C
Maximum Operating Temperature125°C
MountingThrough Hole
Specification Value
PackagingRail
Pin_Count3
Product Width4.7mm(Max)
Supplier_PackageTO-220
PolarityPositive
Product Height8.89mm(Max)
Product Length10.16mm
Product TypeLinear Regulator
Output TypeFixed
FunctionLDO
Line Regulation150mV
Load Regulation150mV
Typical Dropout Voltage @ Current0.5V@1A|0.11V@100mA


Report a problem
Suggest a product

RELATED PRODUCTS

Low Dropout Regulator 3.3 Volt 0.5A 3-Pin (3+Tab) TO-220 Rail

Buy Now  $1.49


Low Dropout Regulator 3.3 Volt 1A 3-Pin (3+Tab) TO-220 Rail

Buy Now  $1.65


Low Dropout Regulator 1.2 Volt to 15 Volt 5A 3-Pin (3+Tab) TO-220 Rail

Buy Now  $2.49

Copyright ©2002 - 2016 Jameco. All Rights Reserved.