Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Headers and PCB Receptacles

Connector Socket Strip Receptacle 30 Position 2.54MM Solder Right Angle through Hole Gang of Tubes

View 2-535512-2: 5767004 30 Modii Horz DR CE Eess .100

2-535512-2: 5767004 30 Modii Horz DR CE Eess .100


Image is representative only
Amp/Tyco Electronics
Jameco Part no. 837370
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 2-535512-2
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$4.85

# of Unit Price
600+ $4.85
3000+ $4.45
6000+ $4.05
NOTE:
  • • Order in multiples of 600
  • Availability:Ship  11 Wks ARO 

 Add to cart

30 MODII HORZ DR CE EESS .100


30 MODII HORZ DR CE EESS .100


Report a problem
Suggest a product
Specification Value
Family5767004
Number of Rows2
Maximum Contact Resistance10mOhm
Maximum Current Rating(11.5/1)A/Contact
Maximum Voltage Rating30VAC
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingThrough Hole/Surface Mount
PackagingTube
Pitch2.54mm/0.64mm
Product Depth6.91mm
TypeHigh Speed Fine Pitch Connector
Specification Value
Product Height6.1mm
Product Length25.4mm
Termination MethodSolderable
Product TypeConnector Headers and PCB Receptacles
Contact MaterialCopper Alloy
Contact PlatingGold Over Nickel
GenderRCP
Housing ColorBlack
Housing MaterialLiquid Crystal Polymer
Body OrientationStraight
Number of Contacts38


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.39


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.39


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.