Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Switching >> Table Top

3 Wire AC Input Regulated AC-to-DC Switching Table-Top Power Supply 24V @ 2.5A

View EA1050B-240-1: 3 Wire AC Input Regulated AC-to-DC Switching Table-Top Power Supply

EA1050B-240-1: 3 Wire AC Input Regulated AC-to-DC Switching Table-Top Power Supply

View Larger Image
Image is representative only
Jameco Reliapro
Jameco Part no. 1950913
Manufacturer   JAMECO RELIAPRO
Manufacturer no. EA1050B-240-1
  RoHS compliant
Catalog 152 , page 94
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$19.95

# of Unit Price
1+ $19.95
10+ $18.95
50+ $17.49
100+ $15.95
  • Availability:Ship  1 Days ARO 

 Add to cart

3-Wire AC Input Regulated AC-to-DC Switching Table-Top Power Supply

24 Volts @ 2.5 Amps

Features:
  • Output connector: 2.5mm x 5.5mm straight female center positive
  • Input: 100-240VAC @ 50-60Hz
  • Size: 4.8"L x 2.4"W x 1.4"H
  • Weight: 1.8 lbs.
  • Case color: Black
  • LED indicator
  • DC output cord length: 6 feet
  • AC input cord not included (Recommended: 38050)
  • Agency approvals: UL/CUL/TUV/CE
  • CEC Level V compliant

    Report a problem
    Suggest a product
  • Specification Value
    Maximum Input Current (A)1.2
    Output Connector TypeCylindrical Female
    Output Connector Diameters2.5mm x 5.5mm
    PolarityCenter Positive
    Number of Outputs1
    Product TypeAC to DC Power Supply
    MFR Product FamilyEA1050
    Efficiency (%)87
    AC Power CordNOT INCLUDED, RECOMMEND 38050
    Operating Temperature-Min (Cel)0
    Operating Temperature-Max (Cel)40
    Specification Value
    Length (inch)4.8
    Width (inch)2.4
    Height (inch)1.4
    Agency ApprovalsUL/CUL/TUV/CE
    StyleDesktop Adapter
    Primary Output Voltage (VDC)24
    Output Current (A)2.5
    Maximum Output Power (W)60
    Input Voltage (VAC)100 to 250
    Input Frequency50 to 60


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.