Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> SCSI

Connector SCSI PL 100 Position 1.27MM IDT Straight Cable Mount 100 Terminal 1 Port

View 749621-9: 749621 100 50S Cabl Plug Conn/Cov KIT

749621-9: 749621 100 50S Cabl Plug Conn/Cov KIT


Image is representative only
Amp/Tyco Electronics
Jameco Part no. 838495
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 749621-9
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$10.95

# of Unit Price
1+ $10.95
10+ $10.05
100+ $9.15
  • Availability:Ship  6 Days ARO 

 Add to cart

100 50S CABL PLUG CONN/COV KIT


100 50S CABL PLUG CONN/COV KIT


Report a problem
Suggest a product
Specification Value
Family749621
Number of Terminals100
Maximum Current Rating1A/Contact
Maximum Voltage Rating30VAC
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
Pitch1.27mm
Termination MethodIDT
MountingCable Mount
TypeSCSI
Product Height14.94mm
Specification Value
Product Length71.86mm
Product TypeConnector SCSI
Body OrientationStraight
Contact MaterialPhosphor Bronze
Contact PlatingGold Over Nickel
GenderPL
Housing MaterialThermoplastic
Number of Contacts100
Number of Ports1


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.39


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.39


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.