15 HD22 PLUG RA (SL,FM,BL)

838541

$4.29 ea


  • Part no.: 838541
  • Manufacturer: AMP/TYCO ELECTRONICS
  • Manufacturer no.: 749768-1
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $4.29
10+ $3.95
100+ $3.59
Connector High Density D-Sub PIN 15 Position 2.29mm Solder Right Angle Thru-Hole 15 Terminal 1 Port

Report a problem
Suggest a product
Specification Value
Family749768
TypeHigh Density D-Sub
Contact MaterialPhosphor Bronze
Contact PlatingGold Over Nickel
GenderPIN
Housing MaterialPolybutylene Terephthalate
Body PlatingNickel
Body OrientationRight Angle
Number of Contacts15
Number of Rows3
Number of Ports1
Number of Terminals15
Maximum Current Rating2/ContactA
Maximum Voltage Rating250VAC
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
MountingThrough Hole
PackagingTray
Pitch2.29mm
Product Depth20.8mm
Product Height12.5mm
Product Length30.81mm
Termination MethodSolderable
Product TypeConnector D-Subminiature


Report a problem
Suggest a product