Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Headers and PCB Receptacles

Connector High Speed Fine Pitch Connector Receptacle 114 Position 2.54MM/0.64MM Solder Straight Thru-Hole/SMD Tube

View 767054-3: 770005 Mict Recepticle 114 Assembly Pdni

767054-3: 770005 Mict Recepticle 114 Assembly Pdni


Image is representative only
Amp/Tyco Electronics
Jameco Part no. 838719
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 767054-3
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$67.15

# of Unit Price
30+ $67.15
150+ $61.85
300+ $58.15
NOTE:
  • • Order in multiples of 30
  • Availability:Ship  11 Wks ARO 

 Add to cart

MICT,RECEPTICLE,114,ASSEMBLY,PDNI


MICT,RECPT,114,ASSY,PDNI


Report a problem
Suggest a product
Specification Value
Family770005
Maximum Contact Resistance10mOhm
Maximum Current Rating19A
Maximum Voltage Rating600VAC
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingCable Mount
PackagingStrip
Product Depth5.97mm
TypeContact
Specification Value
Product Height5.97mm
Product Length25.27mm
Termination MethodCrimp
Product TypeConnector Headers and PCB Receptacles
Contact MaterialBrass
Contact PlatingPre-Tin Over Nickel
GenderPIN
Body OrientationStraight
Number of Contacts1


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.49


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.39


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.