Connector High Speed Fine Pitch Connector Receptacle 114 Position 2.54mm/0.64mm Solder Straight Thru-Hole/SMD Tube

838719

$67.45 ea


  • Part no.: 838719
  • Manufacturer: Amp/Tyco Electronics
  • Manufacturer no.: 767054-3
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
10+ $67.45
50+ $62.15
100+ $58.39
NOTE:
  • Order in multiples of 10
Connector High Speed Fine PitChannel Connector Receptacle 114 Position 2.54mm/0.64mm Solder Straight Thru-Hole/Surface Mount

Report a problem
Suggest a product
Specification Value
Family770005
TypeContact
Contact MaterialBrass
Contact PlatingPre-Tin Over Nickel
GenderPIN
Body OrientationStraight
Number of Contacts1
Maximum Contact Resistance10mOhm
Maximum Current Rating19A
Maximum Voltage Rating600VAC
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingCable Mount
PackagingStrip
Product Depth5.97mm
Product Height5.97mm
Product Length25.27mm
Termination MethodCrimp
Product TypeConnector Headers and PCB Receptacles


Report a problem
Suggest a product