Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> RF Connectors >> RF Connectors

Connector SMA Receptacle 0HZ to 4GHZ 50OHM Solder Right Angle Thru-Hole Gold

View 221790-1: Connector RF Jack Right Angle PCB SMA

221790-1: Connector RF Jack Right Angle PCB SMA


Image is representative only
Amp/Tyco Electronics
Jameco Part no. 839981
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 221790-1
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$25.55

# of Unit Price
1+ $25.55
10+ $23.49
100+ $22.09
  • Availability:Ship  6 Days ARO 

 Add to cart

JACK,RIGHT ANGLE,PCB,SMA


JACK,RIGHT ANGLE,PCB,SMA


Report a problem
Suggest a product
Specification Value
Family221790
Termination MethodSolderable
Body MaterialStainless Steel
Insulator MaterialPolytetrafluoroethylene
Terminate ToPCB
MountingThrough Hole
TypeSMA
Product Height9.65mm
Product Length15.24mm
Specification Value
Product TypeConnector RF
Contact PlatingGold
Body OrientationRight Angle
Contact MaterialBeryllium Copper
GenderRCP
Impedance50 Ohm
Operating Frequency0Hz to 4GHz
Body PlatingGold


Report a problem
Suggest a product

RELATED PRODUCTS

Connector SMA Adapter Female to Female 0Hz to 18GHz 50Ohm Straight Panel Mount Gold Over Nickel

Buy Now  $24.75


Connector SMA Adapter PL/PL 0Hz to 18GHz 50Ohm Straight Gold Over Nickel

Buy Now  $24.25


Connector SMA Adapter RCP/RCP 0Hz to 18GHz 50Ohm Straight Panel Mount Gold Over Copper

Buy Now  $19.35

Copyright ©2002 - 2015 Jameco. All Rights Reserved.