Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> RF Connectors >> RF Connectors

Connector BNC Receptacle 50 Ohm Solder Right Angle through Hole Gold

View 227161-9: Right Angle Jack with Mounting Pins

227161-9: Right Angle Jack with Mounting Pins


Image is representative only
Amp/Tyco Electronics
Jameco Part no. 840561
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 227161-9
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$3.79

# of Unit Price
980+ $3.79
4900+ $3.39
9800+ $3.09
NOTE:
  • • Order in multiples of 980
  • Availability:Ship  13 Wks ARO 

 Add to cart

RIGHT ANGLE JACK WITH MOUNTING PINS,BNC PCB


RTANG JACK W/MTG PINS,BNC PCB


Report a problem
Suggest a product
Specification Value
Family227161
Termination MethodSolder
Body MaterialValox
Insulator MaterialPolymethylpentene
Terminate ToPCB
MountingThrough Hole
Product Depth14.76mm
TypeBNC
Product Height13.18mm
Specification Value
Product Length35.56mm
Product TypeConnector RF
Contact PlatingGold
Body OrientationRight Angle
Contact MaterialPhosphor Bronze
GenderRCP
Impedance50Ohm
Body PlatingNickel


Report a problem
Suggest a product

RELATED PRODUCTS

Connector SMA Adapter Female to Female 0Hz to 18GHz 50Ohm Straight Panel Mount Gold Over Nickel

Buy Now  $24.75


Connector SMA Adapter PL/PL 0Hz to 18GHz 50Ohm Straight Gold Over Nickel

Buy Now  $24.25


Connector SMA Adapter RCP/RCP 0Hz to 18GHz 50Ohm Straight Panel Mount Gold Over Copper

Buy Now  $19.35

Copyright ©2002 - 2015 Jameco. All Rights Reserved.