Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> RF Connectors >> RF Connectors

Connector BNC Receptacle 50 Ohm Straight through Hole Silver

View 227699-1: Connector BNC Receptacle 50 Ohm Straight through Hole Silver

227699-1: Connector BNC Receptacle 50 Ohm Straight through Hole Silver


Image is representative only
Amp/Tyco Electronics
Jameco Part no. 840747
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 227699-1
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$4.05

# of Unit Price
1050+ $4.05
5250+ $3.69
10500+ $3.35
NOTE:
  • • Order in multiples of 1,050
  • Availability:Ship  13 Wks ARO 

 Add to cart

BNC PCB VERTICAL


BNC PCB VERTICAL


Report a problem
Suggest a product
Specification Value
Family227699
Body MaterialZinc
Insulator MaterialPolybutylene Terephthalate
Terminate ToPCB
MountingThrough Hole
Product Depth17.45mm
TypeBNC
Product Height15.88mm
Product Length17.45mm
Specification Value
Product TypeConnector RF
Contact PlatingSilver
Body OrientationStraight
Contact MaterialPhosphor Bronze
GenderRCP
Impedance50Ohm
Body PlatingNickel


Report a problem
Suggest a product

RELATED PRODUCTS

Connector SMA Adapter Female to Female 0Hz to 18GHz 50Ohm Straight Panel Mount Gold Over Nickel

Buy Now  $23.95


Connector SMA Adapter PL/PL 0Hz to 18GHz 50Ohm Straight Gold Over Nickel

Buy Now  $24.25


Connector SMA Adapter RCP/RCP 0Hz to 18GHz 50Ohm Straight Panel Mount Gold Over Copper

Buy Now  $19.35

Copyright ©2002 - 2015 Jameco. All Rights Reserved.