Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Discrete Wire Housing

10 Modiv HSG Comp DR .100CL

View 87456-5: 10 Contact Female Two Part Board Connector

87456-5: 10 Contact Female Two Part Board Connector


Image is representative only
Amp/Tyco Electronics
Jameco Part no. 841109
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 87456-5
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 273 , page 128
Pricing & Availability

$1.49

# of Unit Price
5+ $1.49
25+ $1.32
50+ $1.19
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  1 Wks ARO 

 Add to cart

10 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP


10 MODIV HSG COMP DR .100CL


Report a problem
Suggest a product
Specification Value
Family87456
Maximum Current Rating3/ContactA
Maximum Voltage Rating250VAC
Minimum Operating Temperature-65°C
Maximum Operating Temperature105°C
Pitch2.54mm
Product Depth15.24mm
Product Length15.24mm
Product TypeConnector Discrete Wire Housing
Specification Value
TypeHousing
Product Height6.1mm
GenderRCP
Number of Contacts10
Number of Rows2
Housing ColorBlack
Housing MaterialNylon
Body OrientationStraight


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.39


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.39


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.