Thermistor NTC K +/-10% 50k Ohm

$0.55 ea


  • Part no.: 207002
  • Manufacturer: JAMECO VALUEPRO
  • Manufacturer no.: NTC-503-R
  • RoHS Compliant
Pricing
# of units Price
1+ $0.55
10+ $0.49
100+ $0.45
Negative Temperature Coefficient (NTC) Thermistor

Maximum Allowable Power @ 250°C: 0.55W

Features:
  • Resistance @ 25°C: 50kΩ (Allowable difference of 10%)
  • B constant (25/50°C > 10%): 4200
  • Temperature coefficient @ 25°C: -4.7%/°C
  • Thermal dissipation factor @ 250°C: 6.5mW/°C

    Applications:
  • Temperature measurement
  • Temperature control
  • Temperature compensation
  • Power supply fan control
  • PCB temperature monitoring

    For more about Transistors, click here.


    Report a problem
    Suggest a product
  • Specification Value
    FamilyNTC
    Resistance (Ohms)50000
    Tolerance+/-10%
    Mounting FeatureTHROUGH HOLE
    Package ShapeDISK PACKAGE
    Terminal ShapeWIRE
    Terminal PlacementRADIAL
    Product TypeTHERMISTOR


    Report a problem
    Suggest a product