Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Amplifiers (SMD)

OP Amp Quad General Purpose Rail to Rail I/O 15.5 Volt 14 Pin SOIC N Rail

View LMC6484IM/NOPB: LMC6484 CMOS Quad R/R I/O OP AMP (Analog/Linear)

LMC6484IM/NOPB: LMC6484 CMOS Quad R/R I/O OP AMP (Analog/Linear)


Image is representative only
Texas Instruments
Jameco Part no. 842195
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. LMC6484IM/NOPB
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$2.89

# of Unit Price
1+ $2.89
10+ $2.59
100+ $2.35
  • Availability:Ship  4 Days ARO 

 Add to cart

I.C. CMOS QUAD R/R I/O OP AMP


IC,LMC6484IM/NOPB,CMOS QUAD R/
R I/O OP AMP

Report a problem
Suggest a product
Specification Value
FamilyLMC6484
Power Supply TypeSingle
Minimum Single Supply Voltage3V
Typical Single Supply Voltage5V|9V|12V|15V
Maximum Single Supply Voltage15.5V
Maximum Input Bias Current0.00000002uA(Typ)@3V
Maximum Input Offset Voltage3mV@5V
Maximum Supply Current2.8mA@5V
Minimum CMRR65dB
Minimum PSRR65dB
Rail to RailRail to Rail Input/Output
Shut Down SupportNo
TypeGeneral Purpose Amplifier
Typical Gain Bandwidth Product1.5MHz
Typical Input Noise Voltage Density37nV/rtHz@5V
Typical NonInverting Input Noise Current Density0.03pA/rtHz@5V
Typical Slew Rate1.3V/us@5V
Specification Value
Typical Voltage Gain116.47dB
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
TechnologyCMOS
PackagingRail
Pin_Count14
Supplier_PackageSOIC N
Product Width3.91mm
Product Height1.45mm
Product Length8.64mm
Product TypeOP Amp
Manufacturer TypeLow Power Amplifier
Output TypeCMOS|Rail to Rail
MountingSurface Mount
Number of Channels per Chip4


Report a problem
Suggest a product

RELATED PRODUCTS

OP Amp Dual Transconductance ±18 Volt 36 Volt 16-Pin MDIP Rail

Buy Now  $1.69


OP Amp Quad General Purpose Rail to Rail I/O ±6 Volt12 Volt 14-Pin Plastic Dip Rail

Buy Now  $0.89


OP Amp Single Transconductance ±18 Volt 8-Pin MDIP

Buy Now  $3.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.