OP Amp Quad General Purpose Rail to Rail I/O 15.5 Volt 14-Pin SOIC N Rail

842195

$2.95 ea


  • Part no.: 842195
  • Manufacturer: Texas Instruments
  • Manufacturer no.: LMC6484IM/NOPB
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $2.95
10+ $2.59
100+ $2.35
OP Amp Quad General Purpose to I/O 15.5 Volt 14-Pin SOIC


IC,LMC6484IM/NOPB,CMOS QUAD R/
R I/O OP AMP

Report a problem
Suggest a product
Specification Value
FamilyLMC6484
TypeGeneral Purpose Amplifier
TechnologyCMOS
Manufacturer TypeLow Power Amplifier
Output TypeCMOS|Rail to Rail
MountingSurface Mount
Number of Channels per Chip4
Power Supply TypeSingle
Minimum Single Supply Voltage3V
Typical Single Supply Voltage5V|9V|12V|15V
Maximum Single Supply Voltage15.5V
Maximum Input Bias Current0.00000002uA(Typ)@3V
Maximum Input Offset Voltage[email protected]
Maximum Supply Current[email protected]
Minimum CMRR65dB
Minimum PSRR65dB
Rail to RailRail to Rail Input/Output
Shut Down SupportNo
Typical Gain Bandwidth Product1.5MHz
Typical Input Noise Voltage Density[email protected]
Typical NonInverting Input Noise Current Density[email protected]
Typical Slew Rate[email protected]
Typical Voltage Gain116.47dB
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
PackagingRail
Pin_Count14
Supplier_PackageSOIC N
Product Width3.91mm
Product Height1.45mm
Product Length8.64mm
Product TypeOP Amp


Report a problem
Suggest a product