Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Amplifiers (SMD)

OP Amp Quad General Purpose Rail to Rail O/P 5.5 Volt 14 Pin SOIC N Rail

View LMV824M/NOPB: OP Amp Quad General Purpose Rail to Rail O/P 5.5 Volt 14 Pin SOIC N Rail

LMV824M/NOPB: OP Amp Quad General Purpose Rail to Rail O/P 5.5 Volt 14 Pin SOIC N Rail


Image is representative only
Texas Instruments
Jameco Part no. 843059
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. LMV824M/NOPB
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$1.65

# of Unit Price
55+ $1.65
275+ $1.43
550+ $1.29
NOTE:
  • • Order in multiples of 55
  • Availability:Ship  3 Days ARO 

 Add to cart




IC,LMV824M/NOPB,LOW VOLT SO14
QUAD OP AMP

Report a problem
Suggest a product
Specification Value
FamilyLMV824
Power Supply TypeSingle
Minimum Single Supply Voltage2.5V
Typical Single Supply Voltage2.7V|5V
Maximum Single Supply Voltage5.5V
Maximum Input Bias Current0.1uA@5V
Maximum Input Offset Voltage3.5mV@5V
Maximum Supply Current1.3mA@5V
Minimum CMRR72dB
Minimum PSRR75dB
Rail to RailRail to Rail Output
Shut Down SupportNo
TypeGeneral Purpose Amplifier
Typical Gain Bandwidth Product5.6MHz
Typical Input Noise Voltage Density24nV/rtHz@5V
Typical NonInverting Input Noise Current Density0.25pA/rtHz@5V
Specification Value
Typical Slew Rate2V/us@5V
Typical Voltage Gain105dB
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
PackagingRail
Pin_Count14
Supplier_PackageSOIC N
Product Width3.91mm
Product Height1.45mm
Product Length8.64mm
Product TypeOP Amp
Manufacturer TypeLow Voltage Amplifier
Output TypeRail to Rail
MountingSurface Mount
Number of Channels per Chip4


Report a problem
Suggest a product

RELATED PRODUCTS

OP Amp Dual Transconductance ±18 Volt 36 Volt 16-Pin MDIP Rail

Buy Now  $1.69


OP Amp Quad General Purpose Rail to Rail I/O ±6 Volt12 Volt 14-Pin Plastic Dip Rail

Buy Now  $1.59


OP Amp Single Transconductance ±18 Volt 8-Pin MDIP

Buy Now  $3.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.