Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Terminals >> Terminals

Ring Tongue Terminal 8 AWG 23.7MM 11.91MM Tin Loose Piece

View 32996: Ring Tongue Terminal 8 AWG 23.7MM 11.91MM Tin Loose Piece

32996: Ring Tongue Terminal 8 AWG 23.7MM 11.91MM Tin Loose Piece


Image is representative only
Amp/Tyco Electronics
Jameco Part no. 843497
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 32996
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.65

# of Unit Price
5+ $0.65
25+ $0.58
50+ $0.53
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  12 Wks ARO 

 Add to cart

TERMINAL,SOLIS R 8 8


TERMINAL,SOLIS R 8 8


Report a problem
Suggest a product
Specification Value
Family32996
PackagingLoose Piece
Stud Size#8
Product Depth11.91mm
Product Length23.7mm
Product TypeConnector Terminals
Specification Value
TypeRing Tongue Terminal
Wire Size8AWG
InsulationNon-Insulated
Body MaterialCopper
PlatingTin


Report a problem
Suggest a product

RELATED PRODUCTS

Terminal Solderless Kit 171 Pieces Spade Ring Terminal Butt Connectors

Buy Now  $14.95


Quick Disconnect Terminal 14-16 Amp Female 22.6mm 9.65mm Tin Loose Piece

Buy Now  $0.25


Quick Disconnect Terminal 18-22 AWG Male 24.64mm 11.43mm Zinc Chromate Loose Piece

Buy Now  $0.29

Copyright ©2002 - 2015 Jameco. All Rights Reserved.