Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Amplifiers (SMD)

OP Amp Quad General Purpose ±16 VOLT32 Volt 14 Pin SOIC N Rail

View LP324M/NOPB: OP Amp Quad General Purpose ±16 Volt/32 Volt 14 Pin SOIC

LP324M/NOPB: OP Amp Quad General Purpose ±16 Volt/32 Volt 14 Pin SOIC


Image is representative only
Texas Instruments
Jameco Part no. 843964
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. LP324M/NOPB
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.89

# of Unit Price
55+ $0.89
275+ $0.77
550+ $0.69
NOTE:
  • • Order in multiples of 55
  • Availability: Ship  in 3 days  

 Add to cart

OP Amp Quad General Purpose ±16 Volt/32 Volt 14-Pin SOIC

Report a problem
Suggest a product
Specification Value
FamilyLP324
Power Supply TypeSingle|Dual
Minimum Single Supply Voltage3V
Typical Single Supply Voltage5V|9V|12V|15V|18V|24V|28V
Maximum Single Supply Voltage32V
Minimum Dual Supply Voltage±1.5V
Typical Dual Supply Voltage±3V|±5V|±9V|±12V|±15V
Maximum Dual Supply Voltage±16V
Maximum Input Bias Current0.01uA@5V
Maximum Input Offset Voltage4mV@5V
Maximum Supply Current0.15mA@5V
Minimum CMRR80dB
Minimum PSRR80dB
Rail to RailNo
Shut Down SupportNo
TypeGeneral Purpose Amplifier
Typical Gain Bandwidth Product0.1MHz
Typical Input Noise Voltage Density80nV/rtHz
Specification Value
Typical NonInverting Input Noise Current Density0.01pA/rtHz
Typical Slew Rate0.05V/us@5V
Typical Voltage Gain93.98dB
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
TechnologyBipolar
PackagingRail
Pin_Count14
Supplier_PackageSOIC N
Product Width3.91mm
Product Height1.45mm
Product Length8.64mm
Product TypeOP Amp
Manufacturer TypeMicropower Amplifier
MountingSurface Mount
Number of Channels per Chip4


Report a problem
Suggest a product

RELATED PRODUCTS

OP Amp Dual Transconductance ±18 Volt 36 Volt 16-Pin MDIP Rail

Buy Now  $1.69


OP Amp Quad General Purpose Rail to Rail I/O ±6 Volt12 Volt 14-Pin Plastic Dip Rail

Buy Now  $1.59


OP Amp Single Transconductance ±18 Volt 8-Pin MDIP

Buy Now  $3.95

Copyright ©2002 - 2016 Jameco. All Rights Reserved.