Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Amplifiers

OP Amp Single General Purpose ±18 Volt 8 Pin Mdip Rail

View LM301AN: LM301A Linear OP AMP DIP-8 (Amplifiers)

LM301AN: LM301A Linear OP AMP DIP-8 (Amplifiers)

View Larger Image
Image is representative only
Jameco Part no. 212151
Manufacturer   MAJOR BRANDS
Manufacturer no. LM301AN
Catalog 151 , page 10
Learn more about Major Brands.
Pricing & Availability

$0.65

# of Unit Price
1+ $0.65
10+ $0.55
100+ $0.45
  • Availability: Ship  today  

 Add to cart

IC, LM301AN, LINEAR, OP AMP, DIP-8


IC,LM301AN,DIP-8,
OP-AMP SGL NON COMPENSTD

Report a problem
Suggest a product
Specification Value
FamilyLM301A
Minimum Dual Supply Voltage±5V
Typical Dual Supply Voltage±9V|±12V|±15V
Maximum Dual Supply Voltage±18V
Maximum Input Bias Current0.25uA@±15V
Maximum Input Offset Voltage7.5mV@±15V
Maximum Power Dissipation500mW
TypeGeneral Purpose Amplifier
Maximum Supply Current3mA@±15V
Minimum CMRR70dB
Rail to RailNo
Shut Down SupportNo
Typical Input Noise Voltage Density15nV/rtHz
Typical NonInverting Input Noise Current Density0.1pA/rtHz
Typical Slew Rate10V/us
Typical Voltage Gain104.08dB
Specification Value
TechnologyBipolar
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
MountingThrough Hole
PackagingRail
Pin_Count8
Supplier_PackageMDIP
Product Width6.35mm
Manufacturer TypeGeneral Purpose Amplifier
Product Height3.3mm
Product Length9.27mm
Product TypeOP Amp
Number of Channels per Chip1
Power Supply TypeDual


Report a problem
Suggest a product

RELATED PRODUCTS

OP Amp Dual Transconductance ±18 Volt 36 Volt 16-Pin MDIP Rail

Buy Now  $1.69


OP Amp Quad General Purpose Rail to Rail I/O ±6 Volt12 Volt 14-Pin Plastic Dip Rail

Buy Now  $0.89


OP Amp Single Transconductance ±18 Volt 8-Pin MDIP

Buy Now  $3.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.