OP Amp Single General Purpose ±18 Volt 8-Pin MDIP Rail

$0.75 ea


  • Part no.: 212151
  • Manufacturer: MAJOR BRANDS
  • Manufacturer no.: LM301AN
Pricing
# of units Price
1+ $0.75
10+ $0.59
100+ $0.49

Op Amp Single General Purpose ± 18Volt 8-Pin

Specifications

The LM101A series are general purpose operational amplifiers which feature improved performance over industry standards like the LM709. Advanced processing techniques make possible an order of magnitude reduction in input currents, and a redesign of the biasing circuitry reduces the temperature drift of input current.

Report a problem
Suggest a product
Specification Value
FamilyLM301A
TypeGeneral Purpose Amplifier
TechnologyBipolar
Manufacturer TypeGeneral Purpose Amplifier
Number of Channels per Chip1
Power Supply TypeDual
Minimum Dual Supply Voltage±5V
Typical Dual Supply Voltage±9V|±12V|±15V
Maximum Dual Supply Voltage±18V
Maximum Input Bias Current0.25uA@±15V
Maximum Input Offset Voltage7.5mV@±15V
Maximum Power Dissipation500mW
Maximum Supply Current3mA@±15V
Minimum CMRR70dB
Rail to RailNo
Shut Down SupportNo
Typical Input Noise Voltage Density15nV/rtHz
Typical NonInverting Input Noise Current Density0.1pA/rtHz
Typical Slew Rate10V/us
Typical Voltage Gain104.08dB
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
MountingThrough Hole
PackagingRail
Pin_Count8
Supplier_PackageMDIP
Product Width6.35mm
Product Height3.3mm
Product Length9.27mm
Product TypeOP Amp


Report a problem
Suggest a product