Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Power Connector

Connector Contact Pin 1 Position Crimp Straight Cable Mount 1 Terminal 1 Port Strip

View 350416-1: 350416 .093 Comm P&S PIN 14-20 Ptpbr

350416-1: 350416 .093 Comm P&S PIN 14-20 Ptpbr


Image is representative only
Amp/Tyco Electronics
Jameco Part no. 845353
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 350416-1
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.044

# of Unit Price
4000+ $0.044
20000+ $0.041
40000+ $0.039
NOTE:
  • • Order in multiples of 4,000
  • Availability:Ship  3 Days ARO 

 Add to cart

.093 COMM P&S PIN 14-20 PTPBR


.093 COMM P&S PIN 14-20 PTPBR


Report a problem
Suggest a product
Specification Value
Family350416
Number of Terminals1
Maximum Current Rating13A
Maximum Voltage Rating250VDC|VAC|250VDC|VAC
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
MountingCable Mount
PackagingStrip
Product Depth4.45mm
Product Height4.77mm
TypeContact
Specification Value
Product Length20.19mm
Termination MethodCrimp
Product TypeConnector Power
Contact MaterialBrass
Contact PlatingPre-Tin
GenderPIN
Body OrientationStraight
Number of Contacts1
Number of Ports1


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.49


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.29


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.35

Copyright ©2002 - 2015 Jameco. All Rights Reserved.