Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic, CMOS >> 74HC Series (SMD)

IC, 74HC02PW, 112, Quad 2 Input N or Gate

View 74HC02PW,112: Logic Quad 2 Input nor Gate (74HC Series (SMD) )

74HC02PW,112: Logic Quad 2 Input nor Gate (74HC Series (SMD) )


Image is representative only
Philips Semi
Jameco Part no. 845484
Manufacturer PHILIPS SEMI
Manufacturer no. 74HC02PW,112
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$0.19

# of Unit Price
96+ $0.19
480+ $0.14
960+ $0.13
NOTE:
  • • Order in multiples of 96
  • Availability:Ship  5 Days ARO 

 Add to cart

I.C.,LOGIC,QUAD 2-INPUT NOR GATE


IC,74HC02PW,112,QUAD 2-INPUT N
OR GATE

Report a problem
Suggest a product
Specification Value
Logic FunctionNOR
Moisture Sensitivity Level1
Lead FinishNickel/Palladium/Gold
MountingSurface Mount
PackagingBulk
Supplier PackageTSSOP
Maximum Processing Temperature260
Maximum Propagation Delay Time @ Maximum CL90@2V|18@4.5V|15@6V ns
Maximum Quiescent Current2 uA
Specification Value
Fabrication TechnologyCMOS
Maximum Operating Supply Voltage6
Minimum Operating Supply Voltage2
Operating Temperature-40 to 125 C
Pin Count14
Number of Selection Inputs per Element0
Number of Output Enables per Element0
Package14TSSOP


Report a problem
Suggest a product

RELATED PRODUCTS

8-Bit Shift Registers with Output Latches and Eight 3-State Outputs DIP-16

Buy Now  $0.39


74HC14 Hex Inverting Schmitt Trigger

Buy Now  $0.35


Shift Register Single 8 Bit Serial To Serial Parallel 16 Pin Plastic DIP Tube

Buy Now  $0.45

Copyright ©2002 - 2015 Jameco. All Rights Reserved.