Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic, CMOS >> 74HC Series (SMD)

IC, 74HC02PW, 112, Quad 2 Input N or Gate

View 74HC02PW,112: Nor Gate 4 Element 2 in CMOS 14 Pin Tssop Bulk (Cmo Logic)

74HC02PW,112: Nor Gate 4 Element 2 in CMOS 14 Pin Tssop Bulk (Cmo Logic)

Image is representative only
Philips Semi
Jameco Part no. 845484
Manufacturer PHILIPS SEMI
Manufacturer no. 74HC02PW,112
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability


# of Unit Price
96+ $0.19
480+ $0.14
960+ $0.13
  • • Order in multiples of 96
  • Availability:Ship  5 Days ARO 

 Add to cart

NOR Gate 4-Element 2-IN CMOS 14-Pin TSSOP Bulk


Report a problem
Suggest a product
Specification Value
Logic FunctionNOR
Moisture Sensitivity Level1
Lead FinishNickel/Palladium/Gold
MountingSurface Mount
Supplier PackageTSSOP
Maximum Processing Temperature260
Maximum Propagation Delay Time @ Maximum CL90@2V|18@4.5V|15@6V ns
Maximum Quiescent Current2 uA
Specification Value
Fabrication TechnologyCMOS
Maximum Operating Supply Voltage6
Minimum Operating Supply Voltage2
Operating Temperature-40 to 125 C
Pin Count14
Number of Selection Inputs per Element0
Number of Output Enables per Element0

Report a problem
Suggest a product


8-Bit Shift Registers with Output Latches and Eight 3-State Outputs DIP-16

Buy Now  $0.39

74HC14 Hex Inverting Schmitt Trigger

Buy Now  $0.39

Shift Register Single 8 Bit Serial To Serial Parallel 16 Pin Plastic DIP Tube

Buy Now  $0.45

Copyright ©2002 - 2015 Jameco. All Rights Reserved.