IC,74HC02PW,112,QUAD 2-INPUT N
OR GATE

845484

$0.19 ea


  • Part no.: 845484
  • Manufacturer: PHILIPS SEMICONDUCTOR
  • Manufacturer no.: 74HC02PW,112
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
96+ $0.19
480+ $0.14
960+ $0.13
NOTE:
  • • Order in multiples of 96
NOR Gate 4-Element 2-IN CMOS 14-Pin TSSOP Bulk


IC,74HC02PW,112,QUAD 2-INPUT N
OR GATE

Report a problem
Suggest a product
Specification Value
Logic FunctionNOR
Moisture Sensitivity Level1
Lead FinishNickel/Palladium/Gold
MountingSurface Mount
PackagingBulk
Supplier PackageTSSOP
Maximum Processing Temperature260
Maximum Propagation Delay Time @ Maximum CL90@2V|18@4.5V|15@6V ns
Maximum Quiescent Current2 uA
Fabrication TechnologyCMOS
Maximum Operating Supply Voltage6
Minimum Operating Supply Voltage2
Operating Temperature-40 to 125 C
Pin Count14
Number of Selection Inputs per Element0
Number of Output Enables per Element0
Package14TSSOP


Report a problem
Suggest a product