06P Umnl PIN HDR Assy 94V0
350711-1: 06P Umnl PIN Header Assembly 94V0
Image is representative only
| Jameco Part no. 846073 | |
|---|---|
| Manufacturer | AMP/TYCO ELECTRONICS |
| Manufacturer no. | 350711-1 |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- Data Sheet (current) [134 KB ]
| Specification | Value |
|---|---|
| Product Type | COMBINATION LINE CONNECTOR |
| Filter Feature | NO |
| Mixed Contacts | NO |
| DIN Conformance | NO |
| IEC Conformance | NO |
| MIL Conformance | NO |
| Empty Shell | NO |
| Zero Insertion Force | NO |
| UL Flammability Code | 94V-0 |
| Shell Material | POLYAMIDE |
| Specification | Value |
|---|---|
| Mating Information | MULTIPLE MATING PARTS AVAILABLE |
| Option | GENERAL PURPOSE |
| Contact Gender | MALE |
| Total Number of Contacts | 6 |
| JESD-97 Code | e3 |
| Termination Type | SOLDER |
| Mounting Type | BOARD |
| Additional Feature | MATE-N-LOK |
| Manufacturer Series | 350711 |
Report a problem
Suggest a product