Connector Power Header 3 Position 6.35mm Solder Straight Through Hole 3 Terminal 1 Port

846532

$0.75 ea


  • Part no.: 846532
  • Manufacturer: AMP/TYCO ELECTRONICS
  • Manufacturer no.: 350789-1
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
100+ $0.75
500+ $0.64
1000+ $0.58
NOTE:
  • Order in multiples of 100
Connector Header 3 Position 6.35mm Solder Straight Thru-Hole 3 Terminal 1 Port

Report a problem
Suggest a product
Specification Value
Family350789
TypePower
Contact MaterialPhosphor Bronze
Contact PlatingPre-Tin
GenderHDR
Housing MaterialNylon
Body OrientationStraight
Number of Contacts3
Number of Ports1
Number of Terminals3
Maximum Current Rating19A/Contact
Maximum Voltage Rating600VAC
MountingThrough Hole
Pitch6.35mm
Product Height14.73mm
Termination MethodSolderable
Product TypeConnector Power


Report a problem
Suggest a product