Umnl PIN 18-14 Ptpphbz
350918-3: Umnl PIN 18-14 Ptpphbz
Image is representative only
| Jameco Part no. 846946 | |
|---|---|
| Manufacturer | AMP/TYCO ELECTRONICS |
| Manufacturer no. | 350918-3 |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- Data Sheet (current) [48 KB ]
| Specification | Value |
|---|---|
| Contact Material | PHOSPHOR BRONZE |
| Terminal Type | WIRE TERMINAL |
| Contact Finish | TIN |
| Wire Gauge (AWG) | 14 |
| Specification | Value |
|---|---|
| Wire Cross Section (mm2) | 2 |
| Contact Gender | MALE |
| Manufacturer Series | 350918-3 |
Report a problem
Suggest a product