Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic >> Buffer and Line Driver

Schmitt Trigger Buffer Line Driver 8 Channel Non-Inverting 3 St CMOS 20 Pin Small Outline Bulk

View 74HC7541D,112: 74HC7541 Octal Schmitt Trigger Buf/Drvr

74HC7541D,112: 74HC7541 Octal Schmitt Trigger Buf/Drvr

View Larger Image
Image is representative only
NXP Semiconductors
Jameco Part no. 847050
Manufacturer NXP SEMICONDUCTORS
Manufacturer no. 74HC7541D,112
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$1.15

# of Unit Price
5+ $1.15
25+ $1.08
50+ $1.01
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  11 Wks ARO 

 Add to cart

I.C. OCTAL SCHMITT TRIGGER BUF/DRVR


IC,74HC7541D,112,OCTAL SCHMITT
TRIGGER BUF/DRVR

Report a problem
Suggest a product
Specification Value
Family74HC7541
Number of Outputs per Chip8
Maximum Quiescent Current8uA
Maximum High Level Output Current-7.8mA
Maximum Low Level Output Current7.8mA
Maximum Propagation Delay Time @ Maximum CL120ns@2V|24ns@4.5V|20ns@6V
Propagation Delay Test Condition50pF
Bus HoldNo
Number of Input Enables per Chip0
Number of Output Enables per Chip2 Low
Logic FamilyHC
Input Signal TypeSingle-Ended
Minimum Operating Supply Voltage2V
Typical Operating Supply Voltage5V
Maximum Operating Supply Voltage6V
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
Specification Value
MountingSurface Mount
PackagingBulk
Logic FunctionSchmitt Trigger Buffer/Line Driver
Pin_Count20
Supplier_PackageSO
Product Width7.6mm(Max)
Product Height2.45mm(Max)
Product Length13mm(Max)
Product TypeBuffer and Line Driver
Fabrication TechnologyCMOS
Output Type3-State
PolarityNon-Inverting
Number of Elements per Chip1
Number of Channels per Chip8
Number of Inputs per Chip8


Report a problem
Suggest a product

RELATED PRODUCTS

8-Bit Shift Registers with Output Latches and Eight 3-State Outputs DIP-16

Buy Now  $0.39


74HC14 Hex Inverting Schmitt Trigger

Buy Now  $0.35


Shift Register Single 8 Bit Serial To Serial Parallel 16 Pin Plastic DIP Tube

Buy Now  $0.45

Copyright ©2002 - 2015 Jameco. All Rights Reserved.