Schmitt Trigger Buffer Line Driver 8 Channel Non-Inverting 3-st CMOS 20-Pin Small Outline Bulk

$1.29 ea


  • Part no.: 847050
  • Manufacturer: NXP SEMICONDUCTORS
  • Manufacturer no.: 74HC7541D,112
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $1.29
25+ $1.12
50+ $1.02
NOTE:
  • Order in multiples of 5
Schmitt Trigger Buffer/Line Driver 8-Channel Non-Inverting 3-Straight CMOS 20-Pin SO Bulk

Report a problem
Suggest a product
Specification Value
Family74HC7541
Logic FamilyHC
Logic FunctionSchmitt Trigger Buffer/Line Driver
Fabrication TechnologyCMOS
Output Type3-State
PolarityNon-Inverting
Number of Elements per Chip1
Number of Channels per Chip8
Number of Inputs per Chip8
Number of Outputs per Chip8
Maximum Quiescent Current8uA
Maximum High Level Output Current-7.8mA
Maximum Low Level Output Current7.8mA
Maximum Propagation Delay Time @ Maximum CL[email protected][email protected][email protected]
Propagation Delay Test Condition50pF
Bus HoldNo
Number of Input Enables per Chip0
Number of Output Enables per Chip2 Low
Input Signal TypeSingle-Ended
Minimum Operating Supply Voltage2V
Typical Operating Supply Voltage5V
Maximum Operating Supply Voltage6V
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
MountingSurface Mount
PackagingBulk
Pin_Count20
Supplier_PackageSO
Product Width7.6mm(Max)
Product Height2.45mm(Max)
Product Length13mm(Max)
Product TypeBuffer and Line Driver


Report a problem
Suggest a product