Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Terminals >> Terminals

Ring Tongue Terminal 8 AWG 29.8MM 15.1MM Tin Loose Piece

View 35247: Terminal Solistrand R 8 1/4

35247: Terminal Solistrand R 8 1/4


Image is representative only
Amp/Tyco Electronics
Jameco Part no. 847316
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 35247
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 281 , page 116
Pricing & Availability

$0.85

# of Unit Price
100+ $0.85
500+ $0.77
1000+ $0.72
NOTE:
  • • Order in multiples of 100
  • Availability:Ship  3 Days ARO 

 Add to cart

TERMINAL,SOLISTRAND R 8 1/4


TERMINAL,SOLIS R 8 1/4


Report a problem
Suggest a product
Specification Value
Family35247
PackagingLoose Piece
Stud Size1/4"
Product Depth15.1mm
Product Length29.8mm
Product TypeConnector Terminals
Specification Value
TypeRing Tongue Terminal
Wire Size8AWG
InsulationNon-Insulated
Body MaterialCopper
PlatingTin


Report a problem
Suggest a product

RELATED PRODUCTS

Terminal Solderless Kit 171 Pieces Spade Ring Terminal Butt Connectors

Buy Now  $14.95


Quick Disconnect Terminal 14-16 Amp Female 22.6mm 9.65mm Tin Loose Piece

Buy Now  $0.25


Quick Disconnect Terminal 18-22 AWG Male 24.64mm 11.43mm Zinc Chromate Loose Piece

Buy Now  $0.29

Copyright ©2002 - 2015 Jameco. All Rights Reserved.