Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Microcontrollers >> Microcontrollers

MCU 8 Bit Atmega Risc 8KB Flash 5 Volt 28 Pin Pdip

View ATMEGA8-16PU: MCU 8 Bit Atmega Risc 8KB Flash 5 Volt 28 Pin Pdip M Temp 5.0

ATMEGA8-16PU: MCU 8 Bit Atmega Risc 8KB Flash 5 Volt 28 Pin Pdip M Temp 5.0


Image is representative only
Atmel Semiconductor
Jameco Part no. 847421
Manufacturer ATMEL SEMICONDUCTOR
Manufacturer no. ATMEGA8-16PU
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 281 , page 3
Pricing & Availability

$3.99

# of Unit Price
1+ $3.99
10+ $3.85
100+ $3.49
  • Availability:Ship  5 Days ARO 

 Add to cart




IC,ATMEGA8-16PU,16 MHZ PDIP CO
M TEMP 5.0

Report a problem
Suggest a product
Specification Value
FamilyATmega8
Number of Timers3
On-Chip ADC6-chx10-bit
Program Memory Size8KB
Program Memory TypeFlash
RAM Size1KB
Interface TypeSPI/TWI/USART
Family NameATmega
Minimum Operating Supply Voltage4.5V
Typical Operating Supply Voltage5V
Maximum Operating Supply Voltage5.5V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
Specification Value
MountingThrough Hole
Device CoreAVR
Pin_Count28
Supplier_PackagePDIP
Product Width7.62mm
Product Height3.3mm
Product Length34.67mm
Product TypeMicrocontroller
Data Bus Width8Bit
Instruction Set ArchitectureRISC
Maximum Clock Rate16MHz
Maximum Speed16MHz
Number of Programmable I/Os23


Report a problem
Suggest a product

RELATED PRODUCTS

Atmel ATMega328 32kB Flash Microcontroller
Pre-loaded with Arduino Bootloader

Buy Now  $4.95


Atmel ATMega328 32kB Flash Microcontroller 8bit

Buy Now  $4.95


MCU 8-Bit PIC16 RISC 14.3KB Flash 5 Volt 40-Pin Plastic Dip Tube

Buy Now  $4.85

Copyright ©2002 - 2015 Jameco. All Rights Reserved.