Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> RF Connectors >> RF Connectors

Connector BNC Female 0HZ to 2GHZ 75 Ohm Solder Right Angle through Hole Gold

View 413558-1: 413558 Jack Right Angle PCB 75 Ohm BNC

413558-1: 413558 Jack Right Angle PCB 75 Ohm BNC


Image is representative only
Amp/Tyco Electronics
Jameco Part no. 848327
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 413558-1
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$12.59

# of Unit Price
560+ $12.59
2800+ $11.55
5600+ $10.49
NOTE:
  • • Order in multiples of 560
  • Availability:Ship  11 Wks ARO 

 Add to cart

JACK,RIGHT ANGLE,PCB,75 OHM,BNC


JACK,RTANG,PCB,75 OHM,BNC


Report a problem
Suggest a product
Specification Value
Family413558
Termination MethodSolderable
Product Diameter10.97mm
Body MaterialZinc
Insulator MaterialTeflon
Terminate ToPCB
Minimum Operating Temperature-55°C
Maximum Operating Temperature85°C
MountingThrough Hole
TypeBNC
Product Height10.97mm
Specification Value
Product Length27.89mm
Product TypeConnector RF
Contact PlatingGold
Body OrientationRight Angle
Contact MaterialBeryllium Copper
GenderF
Impedance75 Ohm
Operating Frequency0Hz to 2GHz
Body PlatingNickel


Report a problem
Suggest a product

RELATED PRODUCTS

Connector SMA Adapter Female to Female 0Hz to 18GHz 50Ohm Straight Panel Mount Gold Over Nickel

Buy Now  $24.75


Connector SMA Adapter PL/PL 0Hz to 18GHz 50Ohm Straight Gold Over Nickel

Buy Now  $24.25


Connector SMA Adapter RCP/RCP 0Hz to 18GHz 50Ohm Straight Panel Mount Gold Over Copper

Buy Now  $19.35

Copyright ©2002 - 2015 Jameco. All Rights Reserved.