Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Headers and PCB Receptacles

Connector Ejector Header 20 Position 2.54MM Solder Straight through Hole

View 499582-4: 020 Universal Header SP 4S 30DP ACT

499582-4: 020 Universal Header SP 4S 30DP ACT


Image is representative only
Amp/Tyco Electronics
Jameco Part no. 849119
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 499582-4
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$3.35

# of Unit Price
910+ $3.35
4550+ $2.99
9100+ $2.75
NOTE:
  • • Order in multiples of 910
  • Availability:Ship  23 Wks ARO 

 Add to cart

020 UNIVERSAL HEADER SP 4S 30DP ACT


020 UNIV HDR SP 4S 30DP ACT


Report a problem
Suggest a product
Specification Value
Family499922
Number of Rows2
Maximum Current Rating1A/Contact
Maximum Voltage Rating250VAC
Minimum Operating Temperature-65°C
Maximum Operating Temperature105°C
MountingThrough Hole
Pitch2.54mm
Product Depth8.53mm
TypeEjector Header
Product Height27.31mm
Specification Value
Product Length32mm
Termination MethodSolderable
Product TypeConnector Headers and PCB Receptacles
Contact MaterialPhosphor Bronze|Brass
Contact PlatingGold Over Palladium Nickel|Gold Over Nickel
GenderHDR
Housing ColorBlack
Housing MaterialThermoplastic
Body OrientationStraight
Number of Contacts10


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.39


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.39


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.