Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Diodes & Rectifiers >> Diodes, Zener (SMD)

BZX84 C24, 215, Diode Zener 5 PC T TAPE-7, SOT23, R76

View BZX84-C24,215: Discrete Diode Zener 5 PCT TAPE-7 SOT23 R76

BZX84-C24,215: Discrete Diode Zener 5 PCT TAPE-7 SOT23 R76


Image is representative only
Philips Semi
Jameco Part no. 850945
Manufacturer PHILIPS SEMI
Manufacturer no. BZX84-C24,215
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.023

# of Unit Price
3000+ $0.023
15000+ $0.02
30000+ $0.018
NOTE:
  • • Order in multiples of 3,000
  • Availability:Ship  3 Days ARO 

 Add to cart

DISCRETE,DIODE ZENER 5 PCT TAPE-7, SOT23, R76


BZX84-C24,215,DIODE ZENER 5 PC
T TAPE-7, SOT23, R76

Report a problem
Suggest a product
Specification Value
TypeVoltage Regulator
Terminal FinishMatte Tin
Test Current5 mA
Maximum Zener Impedance70 Ohm
PackagingTape & Reel
Maximum Processing Temperature260
Maximum Reverse Leakage Current0.05 uA
Typical Voltage Temperature Coefficient20.4 mV/K
ConfigurationSingle
Specification Value
Maximum Power Dissipation250 mW
Package3SST
Working Voltage-Nom (V)24.2
Reg Voltage Tolerance-Max (%)5
Number of Terminals3
Supplier PackageSST
Terminal FormSurface Mount


Report a problem
Suggest a product

RELATED PRODUCTS

Diode Zener Single 15 Volt 5% 1W 2-Pin DO-41

Buy Now  $0.07


Diode Zener Single 4.7 Volt 5% 1.3W 2-Pin DO-41

Buy Now  $0.10


Diode Zener Single 5.1 Volt 5% 500mW 2-Pin DO-35 Bulk

Buy Now  $0.07

Copyright ©2002 - 2015 Jameco. All Rights Reserved.