Heat Sink Passive TO-220 13°C/W Black Anodized

$0.59 ea


  • Part no.: 42622
  • Manufacturer: AAVID THERMALLOY
  • Manufacturer no.: 563002B00000G.
  • RoHS Compliant
Pricing
# of units Price
1+ $0.59
10+ $0.49
100+ $0.45

Heat Sink


When ICs heat up, it can lead to a big problem. Help dissipate the heat with a heat sink or heat sink compounds.

Features:
  • Made of black, anodized aluminum
  • Fits TO-220 packages
  • Can be mounted vertically with solderable mounting tabs
  • Number of holes: 1
  • Size: 1.18"L x 1.00"W x 0.50"H (30.0mm L x 25.4mm W x 12.7mm H)

    Report a problem
    Suggest a product
  • Specification Value
    Family563002b00000
    TypePassive
    Device CooledTO-220
    FinishBlack Anodized
    Thermal Resistance13°C/W
    Product Depth12.7mm
    Product Height30mm
    Product Length25.4mm
    Product TypeHeat Sink


    Report a problem
    Suggest a product