Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Networking/Telecom >> RJ45

STK MJ Assy, 8POS, 2X4, Shld, CAT5, Hazmat

View 5569262-1: STK MJ Assembly 8POS 2X4 Shld CAT5, (RJ45)

5569262-1: STK MJ Assembly 8POS 2X4 Shld CAT5, (RJ45)


Image is representative only
Amp/Tyco Electronics
Jameco Part no. 852908
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 5569262-1
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$16.85

# of Unit Price
1+ $16.85
10+ $15.45
100+ $14.05
  • Availability:Ship  3 Days ARO 

 Add to cart

STK MJ ASSEMBLY,8POS,2X4,SHLD, CAT5,


STK MJ ASSY,8POS,2X4,SHLD,
CAT5,HAZMAT

Report a problem
Suggest a product
Specification Value
Contact MaterialPhosphor Bronze
Number of Ports8
Number of Terminals64
PackagingTrays
TypeRJ-45
Maximum Processing Temperature265
Contact GenderFEMALE
Lead FinishTin/Nickel
Pitch (mm)2.54 mm
Contact PlatingGold Over Nickel
Specification Value
Housing MaterialNylon
Product Depth28.45 mm
Product Height (mm)25.27
Product Length59.18 mm
Operating Temperature-40 to 80 C
Total Number of Contacts64
Mounting StyleRIGHT ANGLE
Termination TypeSOLDER
Mounting TypeThrough Hole


Report a problem
Suggest a product

RELATED PRODUCTS

INV MJ,1X1,PNL GRND, LED (Y/G)

Buy Now  $3.85


STK MJ ASSY,8POS,2X8,SHLD,CAT5

Buy Now  $38.05


MJ,R/A,SMT,8P,LPF,TUBE PACK

Buy Now  $3.85

Copyright ©2002 - 2015 Jameco. All Rights Reserved.