Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Capacitors >> Tantalum (SMD)

Low ESR, 330uf, 6.3V, 10%, E Case 100 Mohm, 7IN RL

View TPSE337K006R0100-T/R: Low ESR 330uf 6.3V 10% E Case (Tantalum (SMD) )

TPSE337K006R0100-T/R: Low ESR 330uf 6.3V 10% E Case (Tantalum (SMD) )

View Larger Image
Image is representative only
AVX Corp.
Jameco Part no. 853169
Manufacturer AVX CORP.
Manufacturer no. TPSE337K006R0100-T/R
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 272 , page 91
Pricing & Availability

$0.85

# of Unit Price
400+ $0.85
2000+ $0.78
4000+ $0.73
NOTE:
  • • Order in multiples of 400
  • Availability:Ship  3 Days ARO 

 Add to cart




LOW ESR,330UF,6.3V,10%,E CASE
100 MOHM,7IN RL

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product

RELATED PRODUCTS

Capacitor 22 uF 35 Volt 10% 8.5 X 12.5mm Radial 2.5mm 1% Bulk

Buy Now  $1.75


RADIAL,10UF,50V,10%,.1LS,

Buy Now  $2.75


Capacitor 22 uF 35 Volt 10% 8.5 X 14mm Radial 6.35mm 1% Bulk

Buy Now  $2.25

Copyright ©2002 - 2015 Jameco. All Rights Reserved.