Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Headers and PCB Receptacles

Connector IDC Connector Female 4 Position 3.96MM IDT Right Angle Cable Mount

View 640427-4: 04P MTA156 Connector Assembly 20AWG Yellow

640427-4: 04P MTA156 Connector Assembly 20AWG Yellow


Image is representative only
Amp/Tyco Electronics
Jameco Part no. 854401
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 640427-4
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.65

# of Unit Price
5+ $0.65
25+ $0.53
50+ $0.48
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  21 Wks ARO 

 Add to cart

04P MTA156 CONNECTOR ASSEMBLY 20AWG YELLOW


04P MTA156 CONN ASSY 20AWG YEL


Report a problem
Suggest a product
Specification Value
Family640428
Number of Rows1
Maximum Contact Resistance3mOhm
Maximum Current Rating7A/Contact
Maximum Voltage Rating600VAC
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
MountingCable Mount
Pitch3.96mm
Product Depth9.02mm
TypeIDC Connector
Product Height18.42mm
Specification Value
Product Length11.89mm
Termination MethodIDT
Product TypeConnector Headers and PCB Receptacles
Contact MaterialCopper Alloy
Contact PlatingTin-Lead Over Nickel
GenderF
Housing ColorRed
Housing MaterialNylon
Body OrientationRight Angle
Number of Contacts3


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.39


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.39


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.