Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> .156" (3.96mm) Series

07P MTA156 Conn Assy 22AWG RED

View 640428-7: 07P MTA156 Connector Assembly 22AWG RED

640428-7: 07P MTA156 Connector Assembly 22AWG RED


Image is representative only
Amp/Tyco Electronics
Jameco Part no. 854495
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 640428-7
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.95

# of Unit Price
5+ $0.95
25+ $0.80
50+ $0.73
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  20 Wks ARO 

 Add to cart

07P MTA156 CONNECTOR ASSEMBLY 22AWG RED


07P MTA156 CONN ASSY 22AWG RED


Report a problem
Suggest a product
Specification Value
Mounting TypeCABLE
Additional FeatureAMP
Manufacturer Series640428
Contact MaterialCOPPER ALLOY
DIN ConformanceNO
Filter FeatureNO
IEC ConformanceNO
Mixed ContactsNO
MIL ConformanceNO
OptionGENERAL PURPOSE
UL Flammability Code94V-2
Specification Value
Number of Rows Loaded1
Part Number TypePART
Contact Finish - TerminationTIN LEAD
Contact Finish - MatingTIN LEAD
Mating InformationMULTIPLE MATING PARTS AVAILABLE
Product TypeTWO PART BOARD CONNECTOR
Body/Shell StyleRECEPTACLE
Contact GenderFEMALE
Total Number of Contacts7
Termination TypeIDC


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.39


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.39


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.