Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Headers and PCB Receptacles

Connector IDC Connector Female 9 Position 2.54MM IDT Right Angle Cable Mount Loose Piece

View 640440-9: 9 Contact Female Two Part Board Connector

640440-9: 9 Contact Female Two Part Board Connector

View Larger Image
Image is representative only
Amp/Tyco Electronics
Jameco Part no. 854591
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 640440-9
   NCNR (Non-Cancelable, Non Returnable)
Catalog 273 , page 157
Pricing & Availability

$1.45

# of Unit Price
2000+ $1.45
10000+ $1.36
20000+ $1.27
NOTE:
  • • Order in multiples of 2,000
  • Availability:Ship  29 Wks ARO 

 Add to cart

9 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE

Report a problem
Suggest a product
Specification Value
Family640442
Number of Rows1
Maximum Contact Resistance6mOhm
Maximum Current Rating5A/Contact
Maximum Voltage Rating250VAC
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
MountingCable Mount
PackagingLoose Piece
Pitch2.54mm
Product Depth6.99mm
TypeIDC Connector
Specification Value
Product Height13.21mm
Product Length15.24mm
Termination MethodIDT
Product TypeConnector Headers and PCB Receptacles
Contact MaterialCopper Alloy
Contact PlatingTin-Lead Over Nickel
GenderF
Housing ColorBlue
Housing MaterialNylon
Body OrientationRight Angle
Number of Contacts6


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.49


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.29


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.35

Copyright ©2002 - 2015 Jameco. All Rights Reserved.