Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Headers and PCB Receptacles

5 Position MTA100 Connector Assembly Green

View 640443-5: 05P MTA100 Connector Assembly Green

640443-5: 05P MTA100 Connector Assembly Green


Image is representative only
Amp/Tyco Electronics
Jameco Part no. 854840
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 640443-5
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.35

# of Unit Price
2500+ $0.35
12500+ $0.31
25000+ $0.28
NOTE:
  • • Order in multiples of 2,500
  • Availability:Ship  29 Wks ARO 

 Add to cart

05P MTA100 CONNECTOR ASSEMBLY GREEN


05P MTA100 CONN ASSY GRN


Report a problem
Suggest a product
Specification Value
Family640445
Number of Rows1
Maximum Contact Resistance3mOhm
Maximum Current Rating7A/Contact
Maximum Voltage Rating600VAC
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
MountingThrough Hole
Pitch3.96mm
Product Depth7.62mm
TypeWire to Board
Product Height13.33mm
Specification Value
Product Length35.66mm
Termination MethodSolder
Product TypeConnector Headers and PCB Receptacles
Contact MaterialCopper Alloy
Contact PlatingTin Over Nickel
GenderHDR
Housing ColorWhite
Housing MaterialPolyester
Body OrientationStraight
Number of Contacts9


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.49


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.39


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.