Connector Power Header 2 Position 4.19mm Solder Straight Through Hole 1 Terminal 1 Port

855113

$3.15 ea


  • Part no.: 855113
  • Manufacturer: Amp/Tyco Electronics
  • Manufacturer no.: 640497-4
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $3.15
10+ $2.85
100+ $2.55
Connector Rectangular PIN 2 Position 4.19mm Solder Straight Thru-Hole

Report a problem
Suggest a product
Specification Value
GenderHDR
Number of Contacts2
Contact MaterialPhosphor Bronze
Contact PlatingGold Over Nickel
Housing MaterialNylon
Body OrientationStraight
Number of Ports1
Family640497
TypePower
Number of Terminals1
Maximum Current Rating9A/Contact
Maximum Voltage Rating250VAC
Minimum Operating Temperature-55°C
Maximum Operating Temperature85°C
MountingThrough Hole
Pitch4.19mm
Product Depth8.38mm
Product Height14.22mm
Product Length19.17mm
Termination MethodSolderable
Product TypeConnector Power


Report a problem
Suggest a product